Christmas Opening Hours and Delivery Dates here

Wieland 46.432.5033.1 RST® MINI Bullet Connector Socket 2+PE Pins

Order Code:

11-0347

Brand: Wieland MPN: 46.432.5033.1 EAN-13: 2050004985504

Discontinued


Wieland Electric's bullet connector socket, model 46.432.5033.1, features a straight socket design with 2 pins plus protective earth (PE). Part of the RST® MINI series, it is ideal for quick and safe electrical connections in compact spaces. This connector is typically used in lighting systems, building automation, and industrial installations.
Colour Black
Pin Length 5m
Type Bullet connector
Connection Open end cable
Connection angle 180°
Connector Type Socket, straight
Cross-section range 1.5 mm² (max)
Leading Contact (Pe) Yes
max. cross section 1.5mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute RST16I3KSB- 15 50SW
Nominal Current 16A
Nominal Voltage 250V
Number of Ways 2 + PE
Seal Bayonet
Series RST® MINI

Trustpilot