Wieland 46.432.1034.1 RST® MINI Bullet Connector Plug 2+PE Pins Straight

MPN
46.432.1034.1
Brand
Wieland
EAN-13
4049088306112
Order Code
11-0342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 28/10/2026

The Wieland Electric bullet connector plug features a straight design with a total of 2 pins plus PE and is part of the RST® MINI series. It is typically used for reliable electrical connections in industrial environments due to its durable build and efficient conductivity. This component is suitable for applications that require secure and compact connectors in tight spaces.
Type Bullet connector
Gender Plug
Colour Black
Connection Open end cable
Connection Angle 180°
Connector Type Plug, straight
Cross-section range 1.5 mm² (max)
Leading Contact (Pe) Yes
max. cross section 1.5mm²
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute RST16I3KS-S 15 10SW
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Number of Ways 2 + PE
Pin Length 1m
Seal Bayonet
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot