Wieland 46.052.5053.1 RST MINI Bullet Connector Plug 4+PE Pins M20.

MPN
46.052.5053.1
Brand
Wieland
EAN-13
4049088255885
Order Code
11-0337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Wieland Electric manufactures the bullet connector plug, model number 46.052.5053.1, which features a four-pin configuration plus PE. This RST® MINI series connector is ideal for applications that require robust and reliable electrical connections. It is commonly used in industrial settings for secure mounting and efficient power transmission.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Black
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 24.50mm
Mounting Hole Diameter 24mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S S1 M03 SW

Reviews

Be the first to submit a review

Trustpilot