Wieland 46.052.5050.4 RST® MINI 5-Pin Bullet Connector Plug M20 Mount

MPN
46.052.5050.4
Brand
Wieland
EAN-13
4049088255908
Order Code
11-0336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Wieland Electric bullet connector plug, model 46.052.5050.4, features a 5-pin configuration and is part of the RST® MINI series. It is designed for device connections with a robust and compact build, suitable for applications requiring secure electrical connections. Typical uses include lighting systems and industrial equipment connections where reliability and efficiency are critical.
Type Bullet connector
Number of Contacts 5
Orientation 180°
Cable Diameter 0.25mm
Colour Brown
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 24.50mm
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Hole Diameter 24mm
Nominal Current 16A
Nominal Voltage 50V
Number of pins 5
Seal Bayonet
Series RST16I5 S S1 M03 L BR

Reviews

Be the first to submit a review

Trustpilot