Wieland 46.052.4554.0 RST® MINI Bullet Connector 3+PE Pins Plug Straight

MPN
46.052.4554.0
Brand
Wieland
EAN-13
4049088290060
Order Code
11-0334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.82 £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Wieland Electric bullet connector has a straight plug design with a total of 3 pins plus PE, belonging to the RST® MINI series. Its robust construction makes it ideal for electrical connections in industrial environments. This connector offers reliable performance for quick and safe installations.
Type Bullet connector
Number of Contacts 3 + PE
Orientation 180°
Cable Diameter 7.1mm
Colour Grey
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 74mm
Maximum Temperature +120°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 3
Seal Bayonet
Series RST16I5/4S S1 ZT6 GL

Reviews

Be the first to submit a review

Trustpilot