Wieland 46.052.4550.4 RST® MINI Bullet Connector Plug 5 Pins Straight

MPN
46.052.4550.4
Brand
Wieland
EAN-13
4049088269233
Order Code
11-0331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £11.08 £9.42
10+ £8.55
100+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

The Wieland Electric bullet connector, with part number 46.052.4550.4, is a straight plug featuring five pins in the RST® MINI series. This robust connector is typically used in electrical installations requiring reliable and safe connections. Ideal for industrial and automation applications, it ensures efficient power distribution and signal transmission.
Type Bullet connector
Number of Contacts 5
Orientation 180°
Cable Diameter 7.1mm
Colour Brown
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 74mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 50V
Number of pins 5
Seal Bayonet
Series RST16I5 S S1 ZT6S L BR

Reviews

Be the first to submit a review

Trustpilot