Wieland 46.051.5053.1 RST® MINI Bullet Connector 4+PE Pins Socket M20

MPN
46.051.5053.1
Brand
Wieland
EAN-13
2050004954906
Order Code
11-0327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Wieland Electric's bullet connector, RST16I5 S B1 M03 SW, is a socket built-in type with 4 pins plus PE. It belongs to the RST® MINI series and is suitable for use in compact electrical installations requiring secure and reliable connections. Typical applications include industrial and building automation systems.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Black
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.60mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 24.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S B1 M03 SW

Reviews

Be the first to submit a review

Trustpilot