Wieland 46.051.4553.6 RST MINI Connector 4+PE Pin Straight 1 Pc

MPN
46.051.4553.6
Brand
Wieland
EAN-13
4049088268670
Order Code
11-0323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Wieland Electric manufactures the RST® MINI bullet connector with a straight design, featuring four pins plus PE. The connector's compact size and robust construction make it suitable for demanding industrial applications. It is commonly used in lighting installations and power distribution systems.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 7.1mm
Colour Blue
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 81mm
Maximum Temperature +120°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S B1 ZT6S A TB

Reviews

Be the first to submit a review

Trustpilot