Wieland 46.051.4553.1 RST® MINI Bullet Connector 4+PE Pins Straight

MPN
46.051.4553.1
Brand
Wieland
EAN-13
4049088268663
Order Code
11-0322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Wieland Electric manufactures the RST® MINI bullet connector, featuring a straight design with 4+PE pins. This compact connector is ideal for efficient and secure electrical connections in various industrial and commercial applications. Its robust construction ensures reliable performance in challenging environments.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 7.1mm
Colour Black
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 81mm
Maximum Temperature +120°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S B1 ZT6 SW
Weight 37.20

Reviews

Be the first to submit a review

Trustpilot