Wieland 46.032.5054.0 RST® MINI 2-Pin Bullet Connector Plug Mountable

MPN
46.032.5054.0
Brand
Wieland
EAN-13
4049088296130
Order Code
11-0313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.31 £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wieland Electric manufactures the RST® MINI bullet connector plug, suitable for mounting and equipped with two pins. It features a compact design ideal for streamlined electrical connections in industrial and commercial environments. The connector is engineered for easy installation, enhancing the efficiency of wiring operations.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Grey
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 35.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S S1 M02 GL

Reviews

Be the first to submit a review

Trustpilot