Wieland 46.032.5053.1 RST® MINI Bullet Connector Plug 2+PE M16 3-Pole

MPN
46.032.5053.1
Brand
Wieland
EAN-13
2050004974805
Order Code
11-0312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Wieland Electric manufactures the RST® MINI bullet connector plug with a 2 + PE pin configuration. It is part of the round connectors series, specifically RST16I3, and is ideal for device connections requiring compact and secure plug systems. Typical applications include lighting systems and other low-voltage electrical setups.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Black
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 35.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S S1 M02 SW

Reviews

Be the first to submit a review

Trustpilot