Wieland 46.032.4555.7 RST MINI Plug Connector Straight 2+PE Pins

MPN
46.032.4555.7
Brand
Wieland
EAN-13
4049088279171
Order Code
11-0308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £10.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Wieland Electric manufactures the RST® MINI bullet connector, model 46.032.4555.7, featuring a straight plug with 2 + PE pins. This robust connector series is ideal for secure and efficient electrical connections in tight spaces. It's commonly used in lighting systems and other low-voltage applications.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 5mm
Colour Green
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 64mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S S1 ZT4S GN

Reviews

Be the first to submit a review

Trustpilot