Wieland 46.032.4554.9 RST® MINI Plug Connector 2-Pin Straight Bullet

MPN
46.032.4554.9
Brand
Wieland
EAN-13
2050004989199
Order Code
11-0307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Wieland Electric manufactures the RST® MINI series bullet connector, specifically model 46.032.4554.9, which features a straight plug design with two pins. This connector is ideal for compact and efficient electrical connections, highly suitable for lighting applications. Its robust construction ensures reliable performance in challenging environments.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Blue
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 64mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S S1 ZT4S H BL

Reviews

Be the first to submit a review

Trustpilot