Wieland 46.032.4554.0 RST® MINI Bullet Connector Plug 2 Pins Straight

MPN
46.032.4554.0
Brand
Wieland
EAN-13
4049088295911
Order Code
11-0306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

Wieland Electric's RST16I3/2S S1 ZT4 GL is a straight bullet connector plug with two pins from their RST MINI series. The connector is designed for secure and reliable connections in compact applications requiring efficient electrical connectivity. It is typically used in industrial, automation, and building installations where streamlined assembly and connection are crucial.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Grey
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 64mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S S1 ZT4 GL

Reviews

Be the first to submit a review

Trustpilot