Wieland 46.031.5054.9 RST® MINI 2-Pin Socket Bullet Connector M16 Built-in

MPN
46.031.5054.9
Brand
Wieland
EAN-13
4049088296116
Order Code
11-0299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.39 £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The Wieland Electric bullet connector, model 46.031.5054.9, features a two-pin configuration and belongs to the RST® MINI series. This built-in socket is ideal for secure electrical connections in compact spaces. It is commonly used in industrial and lighting applications due to its reliable and efficient design.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Blue
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.90mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 M02 H BL

Reviews

Be the first to submit a review

Trustpilot