Wieland 46.031.5054.0 RST® MINI Bullet Connector Socket 2 Pins Built-in

MPN
46.031.5054.0
Brand
Wieland
EAN-13
4049088296086
Order Code
11-0298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £4.41 £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wieland Electric bullet connector, model 46.031.5054.0, features a socket built-in design with two pins, part of the RST® MINI series. This connector is known for its reliable and secure connections in tight spaces. Typically used in industrial and lighting applications, it ensures efficient power transmission.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Grey
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.90mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 M02 GL

Reviews

Be the first to submit a review

Trustpilot