Wieland 46.031.5053.1 RST® MINI Socket Connector 2+PE Pins 3-Pole

MPN
46.031.5053.1
Brand
Wieland
EAN-13
4049088279805
Order Code
11-0184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Wieland Electric's 46.031.5053.1 RST® MINI is a bullet connector socket with 2 pins plus protective earth. It is built-in and part of the round connectors series, designed for efficient and secure electrical connections. This product is ideal for compact installations in various electrical and automation applications.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Black
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.90mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S B1 M02 SW

Reviews

Be the first to submit a review

Trustpilot