Wieland 46.031.4553.1 RST® MINI Bullet Connector 2+PE Pins Straight

MPN
46.031.4553.1
Brand
Wieland
EAN-13
4049088280221
Order Code
11-0177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

Wieland Electric's bullet connector, model number 46.031.4553.1, features a straight design with 2 pins plus PE, part of the RST® MINI series. This connector is ideal for secure electrical connections in compact spaces, frequently utilised in lighting and control systems. Renowned for its reliability and easy installation, it serves applications where robust and efficient performance is essential.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 5mm
Colour Black
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 71mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S B1 ZT4 SW
Weight 23.00

Reviews

Be the first to submit a review

Trustpilot