Wieland 46.031.4551.6 RST MINI Bullet Connector 2 Pins Straight

MPN
46.031.4551.6
Brand
Wieland
EAN-13
2050004968552
Order Code
11-0176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Wieland Electric manufactures the 46.031.4551.6 bullet connector, featuring a straight design with two pins from the RST® MINI series. This connector is ideal for applications requiring compact, reliable connections in complex systems. Commonly used in electrical installations, it ensures secure and efficient connectivity.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Blue
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 71mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 ZT4S A TB

Reviews

Be the first to submit a review

Trustpilot