Wieland 46.031.4551.4 RST® MINI Bullet Connector 2-Pin Straight

MPN
46.031.4551.4
Brand
Wieland
EAN-13
4049088295751
Order Code
11-0174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Wieland Electric bullet connector, model 46.031.4551.4, is a straight connector with two pins from the RST® MINI series. It is designed for reliable electrical connections in compact spaces. This connector is typically used in industrial and commercial applications for secure and efficient power transmission.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Brown
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 71mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 120V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 ZT4S L BR

Reviews

Be the first to submit a review

Trustpilot