Wieland 06.562.5853.1 RST MINI Bullet Connector Clip 1 Piece TRAGPLATTE

MPN
06.562.5853.1
Brand
Wieland
EAN-13
4049088332692
Order Code
11-0169
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Wieland Electric bullet connector clip, part number 06.562.5853.1, is a component for the RST® MINI series, known for its reliability in creating secure round connector connections. This black connector clip is designed for use in electrical distribution, ensuring safe and efficient power management. It is ideal for applications requiring compact and stable electrical connections.
Type Bullet connector clip
Colour Black
Connection Angle 180°
Misc Attribute FUER RST16 VB SW
Nominal Current 30A
Nominal Voltage 230V
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot