Christmas Opening Hours and Delivery Dates here

Wieland 06.562.5853.0 RST® MINI Bullet Connector Clip Grey 1 Piece

Order Code:

11-0168

Brand: Wieland MPN: 06.562.5853.0 EAN-13: 4049088332685

Discontinued


Wieland Electric's bullet connector clip, part number 06.562.5853.0, is part of the RST® MINI series featuring round connectors. This versatile component is used for secure and efficient electrical connections, particularly in distribution systems. Typical applications include integrating connectors in industrial or commercial setups where reliable power distribution is essential.
Colour Grey
Type Bullet connector clip
Connection angle 180°
Max. temperature +130°C
Min. temperature -40°C
Misc Attribute FUER RST16 VB LG
Nominal Current 40A
Nominal Voltage 230V
Series RST® MINI

Trustpilot