Wieland 04.848.0253.0 Clamp 6mm² Compatible Durable Electric Connector

Order Code:

13-5671

Brand: Wieland MPN: 04.848.0253.0 EAN-13: 2050001354433
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

Wieland Electric designs the 04.848.0253.0 component, a switchboard terminal known for ensuring continuity in electrical systems. It is compatible with a 6 mm² clamp, making it robust for various applications. This serial terminal is typically used in switchboards for secure and efficient electrical connections.
Colour White
Type Label
Number of Ways 10
Compatible with (details) Clamp 6 mm²
Labelling 11 - 20
Misc Attribute 1 9705 A/8/10 B 11 - 20
Misc Attribute 2 Serial numbers
Product Type Jumper
Width 8mm
Width (mm) 8
Wire Gauge 6 mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot