Wieland 01.001.5653.0 DIN Rail Casing 22.5x96mm Grey Modular Design

MPN
01.001.5653.0
Brand
Wieland
EAN-13
2050000164934
Order Code
13-5666
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Wieland Electric's 01.001.5653.0 is a grey DIN rail casing (insert) designed to fit dimensions of 22.5 x 96 mm. This component is ideal for use in cabinets and electrical case accessories. It serves as a reliable intermediate piece for mounting various electrical components securely.
Type DIN rail casing (insert)
Enclosure Height 96mm
Enclosure Length Not Specifiedmm
Enclosure Width 22.5mm
Colour Grey
Protection Rating None
Compatible with (details) 93 x 22 mm · 93 x 34.8 mm · 93 x 45 mm · 93 x 67 mm · 93 x 89.6 mm · 93 x 111.6
Dim (W x H) 22.5 mm x 96 mm
Misc Attribute 1 Intermediate piece

Reviews

Be the first to submit a review

Trustpilot