Wieland 01.001.5553.0 End Piece DIN Rail Casing 12.8MM Plastic 1piece

MPN
01.001.5553.0
Brand
Wieland
EAN-13
2050000164422
Order Code
13-5665
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £0.889
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Wieland Electric ENDSTUECK 12.8MM is a plastic end piece designed for DIN rail casings, measuring 12.8 x 96 mm. It is commonly used for securing components in electrical cabinets and top hat rail cases. This reliable end piece is essential for ensuring the stability and organisation of electrical systems.
Type DIN rail casing (end piece)
Enclosure Height 96mm
Enclosure Length Not Specifiedmm
Enclosure Width 12.8mm
Protection Rating None
Compatible with (details) Board: 93 x 22/93 x 34.8/93 x 45/93 x 67/93 x 89.6/93 x 111.6 mm
Dim (W x H) 12.8 mm x 96 mm
Material Plastic
Misc Attribute 1 ENDSTUECK 12.8mm
Misc Attribute 2 01/01/53.0
Misc Attribute 3 End piece

Reviews

Be the first to submit a review

Trustpilot