White Label Miniature PCB Push Button Switch Green

Brand
White Label
Order Code
51-0112

No longer stocked


Miniature green push button switch suitable for PCB mounting.


  • Button 12.4mm square
Type Push-button
Contact Configuration Off / (on)
Current Rating 25mA
Illumination No
Button Colour Green
Maximum Temperature +85°C
Min. temperature -25°C

Trustpilot