White Label 5M LED Strip 150pcs 12V Amber

Order Code:

51-2508

Brand: White Label

Discontinued


This amber LED strip is ideal for the creation of custom lighting projects. The self-adhesive backing enables the LED strip to be mounted anywhere with the minimum of fuss. The reel has 5m of tape containing a total of 150 LEDs at intervals of 33mm. The tape may be cut to length into segments of at least 100mm (3x LEDs), meaning that the tape can be divided into 50 units. Each of the LEDs are fully encapsulated and protected against physical damage and moisture.
  • Operating voltage 12V DC
  • Can be cut into smaller segments
  • Lead cable 20cm, open end - adhesive tape on rear side
  • Soldering pads every 100mm
Type Luminaire
Colour Yellow
Dimensions (L x W x H) 5020 x 8 x 3mm
Length 5m
Power Consumption (unit/roll) 0.24/11.6W
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot