Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label 305305 XB-11SR Megaphone 330mm

Order Code:  

54-9883

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 305305  Copy to clipboard EAN-13: 4016138664362
  • Country of Origin:
 Report an error

Discontinued

This XB-11SR megaphone 330mm is a low-cost speaker system that can be used for amplifying and recording announcements and plays back a tune during meetings, demonstrations and sporting events. Lightweight, yet manufactured with robust ABS-plastic housing, the XB-11SR megaphone has several excellent features and comes supplied with foldaway hand grip and shoulder belt.


  • Announcement memory function
  • 10 second recording function
  • Melody function
  • Maximum range: 500m
  • Maximum output: 25W
  • Weight: 1kg
  • Length: 330mm
  • Ø 225mm
  • Powered by 6x D mono batteries (not supplied)
  • Manufacturer's part 305305

Reviews


Be the first to submit a review