WHD 111-020-04-202-02 Voice Bridge Door Phone White Clear Communication

MPN
111-020-04-202-02
Brand
WHD
EAN-13
4043106043164
Order Code
11-0167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £268.03 £227.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

WHD's 111-020-04-202-02 Door phone, also known as the VoiceBridge Standard 2. Generation, is an in-house intercom designed for seamless communication within residences. Its main attributes include clear audio transmission and a sleek white design, making it an ideal choice for modern home installations. This device is typically used for efficient and secure communication between door entries and indoor locations.
Type Door phone
Component Complete kit
Dimensions (L x W x H) 26 x 86 x 110.5 mm
Factory colour White
Height 110.5mm
Length 26mm
Operating Voltage 230V
Power supply (LOV) mains-powered
Width 86mm

Reviews

Be the first to submit a review

Trustpilot