Whadda WSL8044 LED kit 10-channel 12 VDC light effect generator

MPN
WSL8044
Brand
Whadda
EAN-13
5410329733483
Order Code
17-4034
Country of Origin
Belgium
View Full Product Range (14)

Discontinued


This kit has 10, 12V / 400mA outputs for controlling cold cathode fluorescent lamps, incandescent lamps, LEDs and "solid state" relays, ...- for use with advertising lighting, party lights, eye-catchers, in the disco .. .- 10 pre-programd selectable light patterns with push button - Number of channels used can be set - Adjustable speed - LED display for each output - 12V operation possible for use in cars - The last lighting effect used is stored in a non-volatile memory - Options: Adapter (90 - 260V AC input in 12 V DC output / 5.8A): PSS1255 - Power supply for cold cathode fluorescent lamps: FLPs (300mm) or FLPS1 (100mm) - Cold cathode fluorescent lamps: FL (xx) - (100 or 300 mm) - "Solid state" to control large loads (lamps) (lamps): VR25SS1A (1 x NO, 240V / 25A) or VR3SS1A (1 x No, 240V / 3A) - in the assembled version:
Type Assembly Kit
Factory colour Multi-colour

Trustpilot