Whadda WSL173 LED kit Mini-6-LED-Chaser , assembly required

MPN
WSL173
Brand
Whadda
EAN-13
5410329733414
Order Code
17-4027
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 7 weeks


1 LED-Scans from side to side or in 1 direction (selectable) - as attention grabbing in the branches in the pictures etc. - as seen in classical TV-series ...- Applications: Toys - Scale and RC models - as a gadget - for stage, games, movies, etc. - 6 high intensity 3mm red LEDs
Type Assembly Kit
Soldering Required Yes
Pack Size 1
Colour Multi-colour
Height 15.50mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot