Whadda WSL107 Madlab Electronic Kit - My Little Alien

MPN
WSL107
Brand
Whadda
EAN-13
5410329726003
Order Code
73-4597
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 4 weeks

The Whadda WSL107 My Little Alien is a funny and creative solder kit that is very easy to assemble.

The entire kit consists out of only 4 components, which makes it the ideal solder kit for beginners. The two RGB LEDs (Red Green Blue) will resemble the eyes of a real extraterrestrial.

Once you have soldered all components, you can melt the supplied polymorph granules in hot water to make them stick together. Take the melted polymorph and form it into whatever shape you desire, then place it over the LEDs. Once the polymorph sets, it will give your little alien a very "other worldly" light diffusing effect.


  • Flashing RGB LED eyes (red, green, blue)
  • No soldering experience needed
  • Only 4 components to solder
  • Power supply: 9V battery (not included.)
  • Dimensions: 94 x 60 x 30 mm / 3.7 x 2.4 x 1.2"
Type MadLab Kit
Pack Size 1
Assembled No

Reviews

Be the first to submit a review

Trustpilot