Whadda WSI8055N USB Experiment Interface Board

MPN
WSI8055N
Brand
Whadda
EAN-13
5410329733377
Order Code
17-4018
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 7 despatched in 4 working days

This interface card has 5 digital input channels and 8 digital output channels. In addition, there are 2 analogueue inputs and 2 analogueue outputs with 8 bit resolution. The number of inputs/outputs can be extended further by connecting more (maximum four) cards to the USB ports of the PC. All communication routines are contained in a dynamic link library (DLL). You can write custom Windows applications (XP, Vista, Windows7) in Delphi, Visual Basic, C ++ - Builder, or any other 32-bit Windows application development tool that supports calls to a DLL. Source code examples for Visual Basic, Visual C ++, Visual C #, Excel, Delphi, and Borland C ++ Builder are available. Hardware and software are downward compatible with our previous versions.
Type IR Detector
Assembled No

Reviews

Be the first to submit a review

Trustpilot