Whadda WSG109 Madlab Electronic Kit - Electric Telegraph

Order Code:

73-4601

Brand: Whadda MPN: WSG109 EAN-13: 5410329725921

Discontinued


With the Whadda WSG109 you can learn or practice Morse Code with this electric telegraph. This electronic kit is a modern version of one of the earliest forms of electronic communication, the Electric Telegraph. The original Electric Telegraph utilised the "dot dash" code invented by Samuel Morse.

When you become skilled and fast enough, two of the Electric Telegraph kits can be wired together and messages can be sent back and forth between two telegraphers.


  • Power supply: 9 V battery (not included)
  • Colour: Blue
  • Width: 46 mm
  • Height: 18 mm
  • Depth: 85 mm
  • Weight: 39 g
Type MadLab Kit
Assembled No

Trustpilot