Whadda WPSH456 development board, adds GPS to Raspberry PI with NEO-6M shield

MPN
WPSH456
Brand
Whadda
EAN-13
5410329732493
Order Code
17-3976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

With the Whadda NEO-6M GPS-shield for Raspberry PI, you can easily add GPS functions to your Raspberry PI-map. The shield simply plugs into the 40-pin GPIO connector, no additional connections are required. The sign is based on a U-BLOX-Neo-6M GPS module, a highly accurate 50-channel GPS receiver. The sign also has a built-in ceramic patch antenna that is suitable for receiving GPS satellite signals outdoors. The ceramic patch antenna is connected to a detachable U.FL cable, allowing the user to easily add a different type of antenna. In addition, the module has a 5-pin header, which breaks out the power supply, serial and PPS lines, in order to easily connect it to other boards.
Type Development Board
Assembled Yes
Height 15.50mm
Weight 60.0000
Width 7.50mm

Reviews

Be the first to submit a review

Trustpilot