Whadda WPSE355 current measuring sensor

Order Code:

17-3956

Brand: Whadda MPN: WPSE355 EAN-13: 5410329732257
  • Country of Origin: China
  • View All

Discontinued


This module measures alternating currents of up to 5 A in a contactless method! It has a simple analogue voltage signal as output interface and has a current-to-voltage conversion factor of 0.4 V/A. Its working frequency range is 20 Hz to 20 kHz and has a dielectric strength of 600 V AC/1min. That's some power for a small sensor like this!
Type PCB Design Board
Sensor Type Current
Assembled Yes
Factory colour Multi-colour
Height 15.50mm

Trustpilot