Whadda WPSE326 Line Tracking Sensor Tcrt5000 Module

MPN
WPSE326
Brand
Whadda
EAN-13
5410329725662
Order Code
73-4643
Country of Origin
Belgium

Discontinued


The Whadda WPSE326 line tracking sensor is based on the TCRT5000 infrared reflectance sensor, and is commonly used in line following robots, which are mounted at the bottom of the robot chassis.

The line tracking sensor works by detecting reflected light coming from its own infrared LED and by measuring the amount of reflected infrared light. It can detect transitions from light to dark (lines) or even objects directly in front of it.


  • Sensor adopts TCRT5000, high sensitivity
  • Sensitivity adjustable by potentiometer
  • Working voltage: 3.3V - 5V
  • Operating current: 20 mA
  • Digital switch output (0 and 1)
  • 2 fixed bolt holes for convenient installation
  • Small board PCB size: 42 x 10.5 mm
  • Power indicator light (red) and digital switch output indicator light (green)
  • Detection reflection distance: 1 mm - 25 mm
Type Development Module
Assembled Yes

Trustpilot