Whadda WPSE303 Soil Moisture Sensor & Water Level Sensor Module

MPN
WPSE303
Brand
Whadda
EAN-13
5410329725594
Order Code
73-4625
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 9 weeks

The Whadda WPSE303 package includes a water level sensor and a soil moisture sensor.
If the boards have water covering the sensor parts, an analogue value will be available at the "SIG" connection.

The water level sensor can sense up to 4 cm of water. This way, you can track whether or not your aquarium or your pet's water bowl still has enough water in it.

You can use the soil moisture sensor to keep an eye on your plant's soil or the environment of a terrarium for example.


  • Measures water levels up to 40 mm (1,57")
  • Includes: water level sensor and soil moisture sensor
  • Voltage: 5V DC
  • Dimensions: 65 x 20 mm ( 2.6 x 0.79" )
  • Weight: 5 g
Type Development Module
Sensor Type Liquid
Assembled Yes
Pack Size 2
Power 5V

Reviews

Be the first to submit a review

Trustpilot