Whadda WPM464 MODDA 4-channel SSR efficiently switches AC loads

Order Code:

17-3934

Brand: Whadda MPN: WPM464 EAN-13: 5410329732097
Qty Was Unit Price (Ex VAT)
1+ £11.94 £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The MODDA 4-channel solid state relay (SSR) module (SSR) can be used to quickly and efficiently switch on and off AC loads without using moving parts (such as a classic electromechanical relay). The SSR module uses a phototriac to provide galvanic isolation between the logical plane and the AC load side. All four channels can be switched on with a high logic level signal (3 - 5 V) by providing a low logic level signal (0 - 1.5 V) at its corresponding channel signal input. Note that this module can only switch alternating currents up to a maximum of 2 A with a maximum voltage of 240 V AC. If you try to use this module to change DC loads or exceed the specified limits, the module and / or your connected devices may be damaged!
Type PCB Design Board
Factory colour Multi-colour

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot