Whadda WPM436 8 Channel Relay Module

MPN
WPM436
Brand
Whadda
EAN-13
5410329725518
Order Code
73-4703
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 weeks

The Whadda WPM436 8-channel relay interface board can control various appliances and other equipments with high current. It can be controlled directly by any micro-controller.
  • Standard interface that can be controlled directly by any microcontroller
  • Opto-isolated inputs
  • Indicator LEDs for relay output status
  • Control input current (in1 to in4): 5 - 25 mA
  • Control input voltage: 5 - 12V DC
  • Relay output: 250 VAC 10 A; 30V DC 10 A (non-inductive)
  • Dimensions: 57 x 138 mm
  • Operating voltage: 5V
Type Development Module
Assembled Yes
Dimensions 57 x 138mm

Reviews

Be the first to submit a review

Trustpilot