Whadda WPM402 LM2577 DC-DC Voltage Step-Up (Boost) Module

MPN
WPM402
Brand
Whadda
EAN-13
5410329725396
Order Code
73-4661
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 weeks

The Whadda WPM402 module converts the microcontroller's power supply into a higher, adjustable voltage.
  • Input voltage: 3.5 to 35V DC
  • Output voltage: 5 to 40V DC (adjustable)
  • Max. input current: 3A
  • Continuous input current: 2A
  • Chip: LM2577
  • Dimensions: 43 x 30 x 12 mm
Type Development Module
Assembled Yes
Dimensions 43 x 30 x 12mm
Input Voltage 3.5 to 35V DC

Reviews

Be the first to submit a review

Trustpilot