Whadda WPM321 1 A Lithium Battery Charging Board (2 Pcs)

MPN
WPM321
Brand
Whadda
EAN-13
5410329725365
Order Code
73-4639
Country of Origin
Belgium

Discontinued


The Whadda WPM321 1A Lithium battery charging board is a complete constant-current/constant-voltage linear charger for single cell lithium-ion batteries.

Two pieces are provided in this pack.


  • Input voltage: 4.5 to 5.5V DC (by on-board USB connector)
  • Charging current: 1 A adjustable
  • Charge accuracy: 1.5 %
  • Full charge voltage: 4.2 V
  • Charge indicator: green = fully charged, red = charging
  • Working temperature: -10°C to +80°C
  • Weight: 10 g
  • Dimensions : 25 x 19 x 10 mm
Type Development Kit Accessory
Assembled Yes
Dimension : 25 x 19 x 10 mm
Dimensions 25 x 19 x 10mm

Trustpilot