Whadda WPK501 Diy Starter Kit For Arduino®

MPN
WPK501
Brand
Whadda
EAN-13
5410329725358
Order Code
73-4727
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 19 in stockAvailable until stock exhausted

The Whadda WPK501 is an Arduino® starter kit, and contains all the components you will need to start developing your own projects.

This kit is based on the popular ATmega328 Uno development board.


  • This basic kit includes:
  • 1 x WPB100: ATmega328 UNO development board
  • 15 x LED (multiple colours)
  • 8 x 220 Ohm resistor
  • 5 x 1K resistor
  • 5 x 10K resistor
  • 1 x 830 hole breadboard
  • 1 x RGB LED module
  • 4 x 4-pin key switch
  • 1 x active buzzer
  • 1 x passive buzzer
  • 1 x 1838 IR infrared 37.9 Khz receiver
  • 1 x infrared remote control
  • 1 x infrared sensor diode
  • 1 x LM35 temperature sensor
  • 2 x ball tilt switch
  • 3 x photo sensitive transistor
  • 1 x 74HC595 shift register
  • 1 x battery holder for 6 AA batteries
  • 1 x 8x8 LED matrix display
  • 1 x single digit 7 segment LED display
  • 1 x 4 digit 7 segment LED display
  • 30 x breadboard jumper wire
  • 1 x USB cable
  • 1 x potentiometer 50K
Type Development Board
Assembled Yes

Reviews

Be the first to submit a review

Trustpilot