Whadda WPI418 Rfid Tag (5 Pcs.)

MPN
WPI418
Brand
Whadda
EAN-13
5410329725303
Order Code
73-4685
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 weeks

The Whadda WPI418 RFID tag pack consists of 5 RFID tags suitable for use with the Whadda WPI405 Arduino® compatible RFID read and write module.


  • Resonance frequency: 13.56 MHz
  • Memory: 1K Byte EEPROM
  • Type: ISO14443 Type - A
  • Operating temperature: -10 °C to +75 °C (14 to 167 °F)
  • Identification distance: 0-5 cm (0 to 1.97")
  • Service time: 100.000 re-writes
  • Dimensions: 3.5 x 2.8 cm (1.38 x 1.1")
  • Thickness: 6 mm (0.24")
Type Development Kit Accessory
Assembled Yes
Memory 1K Byte EEPROM
Thickness 6 mm (0.24")

Reviews

Be the first to submit a review

Trustpilot