Whadda WPI417 Rfid Card (10 Pcs)

MPN
WPI417
Brand
Whadda
EAN-13
5410329725297
Order Code
73-4683
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 17 in stockAvailable until stock exhausted

The Whadda WPI417 RFID card pack consists of 10 RFID cards suitable for use with the Whadda WPI405 Arduino® compatible RFID read and write module.


  • Resonance frequency: 13.56 MHz
  • Memory: 1K Byte EEPROM
  • Type: ISO14443 Type - A
  • Operating temperature: -10 °C to +75 °C (14 to 167 °F)
  • Identification distance: 0-5 cm (0 to 1.97")
  • Service time: 100.000 re-writes
  • Dimensions: 5.4 x 8.5 x 0.1 cm (0.21 x 0.33 x 0")
Type Development Kit Accessory
Assembled Yes
Memory 1K Byte EEPROMbr

Reviews

Be the first to submit a review

Trustpilot