Whadda WPI315 Xy Joystick Module (2 Pcs)

MPN
WPI315
Brand
Whadda
EAN-13
5410329725228
Order Code
73-4637
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 9 weeks

The Whadda WPI315 joystick module provides X and Y axis control for your microcontroller projects. It also includes a "push down" microswitch.
  • Voltage: 3 to 5V DC
  • Contains : 2 trimmers 10K + 1 switch
  • Dimensions: 47 x 25 x 32 mm
  • Weight: 15 g
Type Development Kit Accessory
Assembled Yes
Dimensions 47 x 25 x 32mm
Voltage 3 to 5V DC

Reviews

Be the first to submit a review

Trustpilot