Whadda WPA507 Transparent Case With Cooling For Raspberry Pi 4®

MPN
WPA507
Brand
Whadda
EAN-13
5410329725143
Order Code
73-4741
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

With the Whadda WPA507 keep your Raspberry Pi 4 (Not included) nice and cool for a better performance thanks to this cooling case.

The case includes heat sinks for the CPU and USB 3.0 controller. Combined with the fan, the maximum temperature stays below 48°C.

The housing consists out of two transparent bottom and top plates and 4 piano black sides. The sides give easy access to the GPIO ports, SD card and USB, HDMI, LAN and power connectors.


  • includes:
  • 2 x: heat sink with adhesive conductive tape
  • 1 x: fan suitable for Raspberry Pi 4
  • 2 x: transparent top and bottom
  • 4 x: piano black sides
  • All necesarry screws, nuts and bolts to assemble the case
Type Development Kit Accessory
Assembled No

Reviews

Just as advertised

This product is exactly how it is advertised, AND it also maintains its promises of keeping temperatures below 50 degrees (C). The only complaint I have is that the setup could use a proper manual instead of the very brief one online, however it is a process that is relatively easy and fun to figure out.

Reviewed by: Kai

Trustpilot