Whadda WMW103 brightdot led module portable

MPN
WMW103
Brand
Whadda
EAN-13
5410329729448
Order Code
17-3872

Discontinued


It's time to get creative with the Brightdot portable collection of LEDs! Brightdots are small and portable modules with one or more LEDs that need to be controlled by an Arduino-compatible development board. The entire collection contains a number of different modules with addressable RGB LEDs that can be individually controlled. We have also developed a unique Arduino-compatible design that lets you create something bright and portable that's smart too. This set contains 2 x 3x Brightdot strips and 2 x 5x Brightdot strips. Each board is super thin and includes gold-plated contacts with 6 1.22 mm (0.04 in) holes. All models also have backup lines to ensure that one defective LED does not affect the other. Each LED is controlled by 3 wires (power, ground & data) and can be connected via these wires to the next LED, creating a large string of LEDs. You can solder these LEDs in electrical circuits or in clothes on backpacks, shoes, Review the following tutorials: Make a Brightdot tie Make a Brightdot Twinkle Beanie
Type LED Module
Pack Size 2

Trustpilot