Whadda WCS203 Ferrule set 1 Set

MPN
WCS203
Brand
Whadda
EAN-13
5410329725037
Order Code
17-3861
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 6 weeks

50 x cable end sleeves green for 6 mm² / AWG10 - 50 x cable end sleeves gray for 4 mm² / AWG12 - 50 x cable end sleeves blue for 2.5 mm² / AWG14 - 50 x cable end sleeves black for 1.5 mm² / AWG16 - 50 x cable end sleeves red for 1 mm² / AWG18 - 50 x white cable end sleeves for 0.75 mm² / AWG20 - 50 x yellow cable end sleeves for 0.5 mm² / AWG22 L = 14 mm - 50 x orange cable end sleeves for 0.5 mm² / AWG22 L = 12 mm - 1 x Euro hole box (140 x 70 x 30 mm) - Low-voltage applications: Max. 30 V.
Type Ferrule Set
Pack Size 400

Reviews

Be the first to submit a review

Trustpilot