Weyer 706680 Cleaning Brush Ultra Soft 360° Rotating 2 Spray Nozzles

MPN
706680
Brand
Weyer
EAN-13
4009708766801
Order Code
11-0163
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.98 £29.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weyer 706680 is an ultra soft cleaning brush featuring a 360-degree rotatable head and two integrated spray nozzles. It is designed for versatile cleaning applications such as high pressure cleaning, car washing, solar panel maintenance, and floor cleaning. This tool is ideal for effectively cleaning windows, winter gardens, and caravans.
Type Cleaning brush
Dim (L x W x H) 95 x 290 x 150 mm
Height 150mm
Length 95mm
Range of uses Washing
Width 290mm

Reviews

Be the first to submit a review

Trustpilot